TE Connectivity, Mini-Spring Series 5 PCB Socket, 18 → 20 AWG Wire Size

Номер на артикул на RS: 718-5206Марка: TE Connectivity№ по каталога на производителя: 5050865-5
brand-logo
Преглед на всички в Дискретни гнезда

Технически документи

Спецификации

Gender

Female

Series

Mini-Spring Series 5

Wire Size

18 → 20 AWG

Length

6.6mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Number Of Contacts

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,75

€ 0,951 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Mini-Spring Series 5 PCB Socket, 18 → 20 AWG Wire Size
Изберете тип опаковка

€ 4,75

€ 0,951 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Mini-Spring Series 5 PCB Socket, 18 → 20 AWG Wire Size

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,951€ 4,75
125 - 370€ 0,692€ 3,46
375 - 995€ 0,655€ 3,28
1000+€ 0,488€ 2,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

Series

Mini-Spring Series 5

Wire Size

18 → 20 AWG

Length

6.6mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Number Of Contacts

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more