Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Series
2 Series
Wire Size
28 → 22 AWG
Length
6.6mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Tin
Current Rating
5A
Termination Method
Solder
Housing Material
Beryllium Copper
Страна на произход
United States
€ 1 072,77
€ 0,536 Each (In a Bag of 2000) (ex VAT)
2000
€ 1 072,77
€ 0,536 Each (In a Bag of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Series
2 Series
Wire Size
28 → 22 AWG
Length
6.6mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Tin
Current Rating
5A
Termination Method
Solder
Housing Material
Beryllium Copper
Страна на произход
United States