Технически документи
Спецификации
Brand
TE ConnectivityMinimum Wire Size mm²
0.081mm²
Gender
Female
Series
50462
Maximum Wire Size mm²
0.326mm²
Minimum Wire Size AWG
22AWG
Wire Size
28 → 22 AWG
Maximum Wire Size AWG
28AWG
Length
4.52mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
5A
Termination Method
Solder
Number Of Contacts
1
€ 6,44
€ 0,644 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,44
€ 0,644 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,644 | € 6,44 |
100 - 190 | € 0,574 | € 5,74 |
200 - 290 | € 0,541 | € 5,41 |
300 - 490 | € 0,509 | € 5,09 |
500+ | € 0,471 | € 4,71 |
Технически документи
Спецификации
Brand
TE ConnectivityMinimum Wire Size mm²
0.081mm²
Gender
Female
Series
50462
Maximum Wire Size mm²
0.326mm²
Minimum Wire Size AWG
22AWG
Wire Size
28 → 22 AWG
Maximum Wire Size AWG
28AWG
Length
4.52mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
5A
Termination Method
Solder
Number Of Contacts
1