Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s),

Номер на артикул на RS: 483-8720Марка: TE Connectivity№ по каталога на производителя: 5-826629-0Distrelec Article No.: 14371696
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm

Distrelec Product Id

14371696

Детайли за продукта

Unshrouded Pin Headers

Header pins 0.64mm square
Mate with corresponding receptacle housing and PCB receptacles
May be snapped to desired length if required

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,35

€ 5,35 Всеки (ex VAT)

TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s),
Изберете тип опаковка

€ 5,35

€ 5,35 Всеки (ex VAT)

TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 1 Row(s),
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 5,35
20 - 74€ 5,16
75 - 299€ 4,73
300 - 599€ 3,76
600+€ 3,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

50

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm

Distrelec Product Id

14371696

Детайли за продукта

Unshrouded Pin Headers

Header pins 0.64mm square
Mate with corresponding receptacle housing and PCB receptacles
May be snapped to desired length if required

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more