Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
53.01mm
Width
12.5mm
Depth
15.4mm
Series
AMPLIMITE HD-20
Dimensions
53.01 x 12.5 x 15.4mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
The AMPLIMITE series are designed to be used in communication and data interfaces.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Features and Benefits
Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
Lower cost, commercial version of the military approved series.
Tin or zinc plated shells, with or without grounding indents.
Crimp snap-in contacts allows loading of only the number of contacts being used.
Available with shielding hardware and shielding enclosure kits.
Numerous cable clamps and mating hardware options.
Low cost, high performance, precision formed crimp contacts.
Accessories
Crimp contacts – 446-787
Male screw retainers – 450-9208 & 717-4498
Female screw-locks – 717-4543 & 450-9270
Locking post assembly – 450-9365
Spring latch – 450-9321
Latching block with threaded hole – 450-9371
Latching block with slot recess – 680-9392
Approvals
UL, cUL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 25,47
€ 5,094 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 25,47
€ 5,094 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 5,094 | € 25,47 |
25 - 45 | € 4,332 | € 21,66 |
50 - 95 | € 3,822 | € 19,11 |
100 - 245 | € 3,312 | € 16,56 |
250+ | € 3,058 | € 15,29 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
53.01mm
Width
12.5mm
Depth
15.4mm
Series
AMPLIMITE HD-20
Dimensions
53.01 x 12.5 x 15.4mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
The AMPLIMITE series are designed to be used in communication and data interfaces.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Features and Benefits
Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
Lower cost, commercial version of the military approved series.
Tin or zinc plated shells, with or without grounding indents.
Crimp snap-in contacts allows loading of only the number of contacts being used.
Available with shielding hardware and shielding enclosure kits.
Numerous cable clamps and mating hardware options.
Low cost, high performance, precision formed crimp contacts.
Accessories
Crimp contacts – 446-787
Male screw retainers – 450-9208 & 717-4498
Female screw-locks – 717-4543 & 450-9270
Locking post assembly – 450-9365
Spring latch – 450-9321
Latching block with threaded hole – 450-9371
Latching block with slot recess – 680-9392
Approvals
UL, cUL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors