Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Standard Edge II Series Edge Connector, 17-Contacts, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 745-5520Марка: TE Connectivity№ по каталога на производителя: 5-5530843-3
brand-logo

Технически документи

Спецификации

Body Orientation

Straight

Number Of Contacts

17

Pitch

2.54mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Housing Material

Glass Fibre Reinforced PET

Series

Standard Edge II

Width

9.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Length

49.78mm

Детайли за продукта

TE Connectivity Standard Edge II Card Edge Connectors

Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are made from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.

Features and Benefits

• Highly reliable and economical
• Industry standard package
• Low profile design
• Bifurcated gold plated phosphor bronze contacts for strength and high reliability
• Intercontact keying slots for accurate orientation of card
• Versions available with kinked solder legs for secure retention to PCB

Product Application Information

These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts

Edge Connectors - TE

Информацията за складовите наличности временно не е налична.

€ 3,00

€ 3,00 Всеки (ex VAT)

TE Connectivity Standard Edge II Series Edge Connector, 17-Contacts, 2.54mm Pitch, Solder Termination
Изберете тип опаковка

€ 3,00

€ 3,00 Всеки (ex VAT)

TE Connectivity Standard Edge II Series Edge Connector, 17-Contacts, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 3,00
20 - 74€ 2,52
75 - 299€ 2,39
300 - 599€ 2,05
600+€ 1,75

Технически документи

Спецификации

Body Orientation

Straight

Number Of Contacts

17

Pitch

2.54mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

3A

Keying Way

Yes

Housing Material

Glass Fibre Reinforced PET

Series

Standard Edge II

Width

9.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Length

49.78mm

Детайли за продукта

TE Connectivity Standard Edge II Card Edge Connectors

Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are made from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.

Features and Benefits

• Highly reliable and economical
• Industry standard package
• Low profile design
• Bifurcated gold plated phosphor bronze contacts for strength and high reliability
• Intercontact keying slots for accurate orientation of card
• Versions available with kinked solder legs for secure retention to PCB

Product Application Information

These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts

Edge Connectors - TE