Технически документи
Спецификации
Brand
TE ConnectivityConnector Type
Shielded Data Link
Gender
Female
Number Of Ways
4
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Housing Material
PET
Colour
Black
Series
SDL
Детайли за продукта
TE Connectivity SDL (Shielded Data Link) PCB Receptacle Connectors
SDL (Shielded Data Link) PCB side entry receptacle connectors with EMI/RFI shielded housings and PCB solder tails. These SDL (Shielded Data Link) PCB receptacles have PCB and panel grounds, black UL 94V-0 polyester housings and gold plated contacts. Integral letter coded polarization keying slots are provided to ensure the receptacles are correctly matched to the plugs. Both of these SDL receptacles have a 'Type E' keying type. Typical applications for these SDL (Shielded Data Link) PCB receptacles include data, communication and medical system interconnections. For plug assemblies see stock number 719-9444 typically.
Modular sockets
€ 6,51
€ 6,51 Всеки (ex VAT)
1
€ 6,51
€ 6,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 6,51 |
15 - 49 | € 6,25 |
50+ | € 5,86 |
Технически документи
Спецификации
Brand
TE ConnectivityConnector Type
Shielded Data Link
Gender
Female
Number Of Ways
4
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Housing Material
PET
Colour
Black
Series
SDL
Детайли за продукта
TE Connectivity SDL (Shielded Data Link) PCB Receptacle Connectors
SDL (Shielded Data Link) PCB side entry receptacle connectors with EMI/RFI shielded housings and PCB solder tails. These SDL (Shielded Data Link) PCB receptacles have PCB and panel grounds, black UL 94V-0 polyester housings and gold plated contacts. Integral letter coded polarization keying slots are provided to ensure the receptacles are correctly matched to the plugs. Both of these SDL receptacles have a 'Type E' keying type. Typical applications for these SDL (Shielded Data Link) PCB receptacles include data, communication and medical system interconnections. For plug assemblies see stock number 719-9444 typically.