Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

Номер на артикул на RS: 163-9550Марка: TE Connectivity№ по каталога на производителя: 5-1634532-1
brand-logo

Технически документи

Спецификации

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

27mm

Body Plating

Nickel over Copper

Contact Material

Brass

Детайли за продукта

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial T Adapter

50 Ohm ZDC/BNC RF coaxial T adapter with a jack-plug-jack (f-m-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC jack to BNC plug to BNC Jack Tee adapter has a nickel plated zinc body and gold plated male centre contact.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
€ 17,41Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
€ 17,41Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

27mm

Body Plating

Nickel over Copper

Contact Material

Brass

Детайли за продукта

TE Connectivity 50 Ohm ZDC/BNC RF Coaxial T Adapter

50 Ohm ZDC/BNC RF coaxial T adapter with a jack-plug-jack (f-m-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC jack to BNC plug to BNC Jack Tee adapter has a nickel plated zinc body and gold plated male centre contact.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
€ 17,41Всеки (ex VAT)