Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Greenpar Series, jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

Номер на артикул на RS: 512-1196Марка: TE Connectivity№ по каталога на производителя: 5-1634504-2Distrelec Article No.: 30012014
brand-logo

Технически документи

Спецификации

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Детайли за продукта

TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Insulated Bulkhead Socket Connector

75 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 75 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel plated zinc die cast body and a gold plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Greenpar Series, jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

P.O.A.

TE Connectivity Greenpar Series, jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel over Copper

Детайли за продукта

TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Insulated Bulkhead Socket Connector

75 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 75 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel plated zinc die cast body and a gold plated centre contact.

TE Connectivity BNC RF Coaxial Connectors

Може да се интересувате от