Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Type
Header
Mounting Type
PCB
Body Orientation
Straight
Termination Method
Through Hole
Series
5-104
Страна на произход
United States
€ 168,29
€ 168,29 1 Tube of 92 (ex VAT)
5-104 Series Straight PCB Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
1
€ 168,29
€ 168,29 1 Tube of 92 (ex VAT)
5-104 Series Straight PCB Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Type
Header
Mounting Type
PCB
Body Orientation
Straight
Termination Method
Through Hole
Series
5-104
Страна на произход
United States


