5-102 Series Vertical Board Mount PCB Socket, 60-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
60
Number Of Rows
2
Pitch
2.54mm
Type
PCB Mount Receptacle
Mounting Type
Board Mount
Body Orientation
Vertical
Termination Method
Through Hole
Series
5-102
Страна на произход
China
€ 163,83
€ 163,83 1 Tube of 7 (ex VAT)
5-102 Series Vertical Board Mount PCB Socket, 60-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
1
€ 163,83
€ 163,83 1 Tube of 7 (ex VAT)
5-102 Series Vertical Board Mount PCB Socket, 60-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
60
Number Of Rows
2
Pitch
2.54mm
Type
PCB Mount Receptacle
Mounting Type
Board Mount
Body Orientation
Vertical
Termination Method
Through Hole
Series
5-102
Страна на произход
China