TE Connectivity Black 0.21 mm² Harsh Environment Wire, 24 AWG, 19/0.12 mm, 300m, Polyalkene Insulation, 44M9976-24-0

Номер на артикул на RS: 244-3819Марка: TE Connectivity№ по каталога на производителя: 44M9976-24-0
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.21 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

19/0.12 mm

Length

300m

Insulation material

Polyalkene

Outer Diameter

1.02mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

0.12 mm

Страна на произход

United Kingdom

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Black 0.21 mm² Harsh Environment Wire, 24 AWG, 19/0.12 mm, 300m, Polyalkene Insulation, 44M9976-24-0

P.O.A.

TE Connectivity Black 0.21 mm² Harsh Environment Wire, 24 AWG, 19/0.12 mm, 300m, Polyalkene Insulation, 44M9976-24-0
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.21 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

19/0.12 mm

Length

300m

Insulation material

Polyalkene

Outer Diameter

1.02mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

0.12 mm

Страна на произход

United Kingdom

Може да се интересувате от