TE Connectivity White 1.3 mm² Hook Up Wire, 16 AWG, 19/0.3 mm, 300m, Polyalkene Insulation, 44M9976-16-9

Номер на артикул на RS: 253-1354Марка: TE Connectivity№ по каталога на производителя: 44M9976-16-9
brand-logo

Технически документи

Спецификации

Cross Sectional Area

1.3 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

300m

Insulation material

Polyalkene

Outer Diameter

1.96mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.3 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Страна на произход

United Kingdom

Детайли за продукта

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Информацията за складовите наличности временно не е налична.

€ 582,51

€ 582,51 1 Reel of 300 Metres (ex VAT)

TE Connectivity White 1.3 mm² Hook Up Wire, 16 AWG, 19/0.3 mm, 300m, Polyalkene Insulation, 44M9976-16-9

€ 582,51

€ 582,51 1 Reel of 300 Metres (ex VAT)

TE Connectivity White 1.3 mm² Hook Up Wire, 16 AWG, 19/0.3 mm, 300m, Polyalkene Insulation, 44M9976-16-9
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

1.3 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

300m

Insulation material

Polyalkene

Outer Diameter

1.96mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.3 mm

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Страна на произход

United Kingdom

Детайли за продукта

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)