TE Connectivity 44A Series Yellow 0.13 mm² Hook Up Wire, 26 AWG, 19/38 AWG, 100m, Polyalkene Insulation, 44A0111-26-4

Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.13 mm²
Sheath Colour
Yellow
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
19/38 AWG
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
0.86mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
AS-81044, NEMA-WC-27500
Fire Behaviour
Flame Retardant
Series
44A
Shield Type
Unshielded
Insulation Wall Thickness
0.08mm
Size of Strands
38 AWG
Number of Strands
19
Детайли за продукта
TE Type 44A Harsh Environment Wire
Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride
Features and Benefits
Voltage rating 600 V
Resistant to most chemicals and electrical arc tracking
Low smoke and low corrosive gas generation
Small size, lightweight and flexible
€ 69,33
€ 69,33 1 Reel of 100 Metres (ex VAT)
1
€ 69,33
€ 69,33 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.13 mm²
Sheath Colour
Yellow
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
19/38 AWG
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
0.86mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
AS-81044, NEMA-WC-27500
Fire Behaviour
Flame Retardant
Series
44A
Shield Type
Unshielded
Insulation Wall Thickness
0.08mm
Size of Strands
38 AWG
Number of Strands
19
Детайли за продукта
TE Type 44A Harsh Environment Wire
Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride
Features and Benefits
Voltage rating 600 V
Resistant to most chemicals and electrical arc tracking
Low smoke and low corrosive gas generation
Small size, lightweight and flexible