TE Connectivity 44A Series Green 0.33 mm² Hook Up Wire, 22 AWG, 19/34 AWG, 100m, Polyalkene Insulation, 44A0111-22-5

Номер на артикул на RS: 918-5210Марка: TE Connectivity№ по каталога на производителя: 44A0111-22-5
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.33 mm²

Sheath Colour

Green

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19/34 AWG

Length

100m

Insulation material

Polyalkene

Outer Diameter

1.19mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Standards Met

AS-81044, NEMA-WC-27500

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant

Series

44A

Insulation Wall Thickness

0.08mm

Shield Type

Unshielded

Size of Strands

34 AWG

Number of Strands

19

Детайли за продукта

TE Type 44A Harsh Environment Wire

Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride

Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible

Информацията за складовите наличности временно не е налична.

€ 90,94

€ 90,94 1 Reel of 100 Metres (ex VAT)

TE Connectivity 44A Series Green 0.33 mm² Hook Up Wire, 22 AWG, 19/34 AWG, 100m, Polyalkene Insulation, 44A0111-22-5

€ 90,94

€ 90,94 1 Reel of 100 Metres (ex VAT)

TE Connectivity 44A Series Green 0.33 mm² Hook Up Wire, 22 AWG, 19/34 AWG, 100m, Polyalkene Insulation, 44A0111-22-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

0.33 mm²

Sheath Colour

Green

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19/34 AWG

Length

100m

Insulation material

Polyalkene

Outer Diameter

1.19mm

Voltage Rating

600 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Copper

Standards Met

AS-81044, NEMA-WC-27500

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant

Series

44A

Insulation Wall Thickness

0.08mm

Shield Type

Unshielded

Size of Strands

34 AWG

Number of Strands

19

Детайли за продукта

TE Type 44A Harsh Environment Wire

Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride

Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible