TE Connectivity Red 0.38 mm² Harsh Environment Wire, 22 AWG, 19/34, 100m, Polyalkene Insulation, 44A0111-22-2

Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.38 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
19/34
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.19mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Shield Type
Unshielded
Size of Strands
34 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Distrelec Product Id
30399865
Страна на произход
United Kingdom
Детайли за продукта
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
€ 72,94
€ 72,94 1 Reel of 100 Metres (ex VAT)
1
€ 72,94
€ 72,94 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCross Sectional Area
0.38 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
19/34
Length
100m
Insulation material
Polyalkene
Voltage Rating
600 V
Outer Diameter
1.19mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Shield Type
Unshielded
Size of Strands
34 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Distrelec Product Id
30399865
Страна на произход
United Kingdom
Детайли за продукта
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)