TE Connectivity Red 0.82 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, Polyalkene Insulation, 44A0111-18-2

Номер на артикул на RS: 329-9534Марка: TE Connectivity№ по каталога на производителя: 44A0111-18-2Distrelec Article No.: 30409179
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.82 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19/30

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.65mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Size of Strands

30 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Distrelec Product Id

30409179

Страна на произход

United Kingdom

Детайли за продукта

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Информацията за складовите наличности временно не е налична.

€ 120,49

€ 120,49 1 Reel of 100 Metres (ex VAT)

TE Connectivity Red 0.82 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, Polyalkene Insulation, 44A0111-18-2

€ 120,49

€ 120,49 1 Reel of 100 Metres (ex VAT)

TE Connectivity Red 0.82 mm² Harsh Environment Wire, 18 AWG, 19/30, 100m, Polyalkene Insulation, 44A0111-18-2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

0.82 mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19/30

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V

Outer Diameter

1.65mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Shield Type

Unshielded

Size of Strands

30 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Distrelec Product Id

30409179

Страна на произход

United Kingdom

Детайли за продукта

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)