TE Connectivity, 4-1734 0.5mm Pitch 43 Way Right Angle FPC Connector, SMT

Номер на артикул на RS: 479-773Марка: TE Connectivity№ по каталога на производителя: 4-1734839-3
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

43

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Board Mount

Termination Type

SMT

Body Orientation

Right Angle

Series

4-1734

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 799,42

€ 2 799,42 1 Reel of 2000 (ex VAT)

TE Connectivity, 4-1734 0.5mm Pitch 43 Way Right Angle FPC Connector, SMT

€ 2 799,42

€ 2 799,42 1 Reel of 2000 (ex VAT)

TE Connectivity, 4-1734 0.5mm Pitch 43 Way Right Angle FPC Connector, SMT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

43

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Board Mount

Termination Type

SMT

Body Orientation

Right Angle

Series

4-1734

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more