Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
34
Gender
Male
Number Of Rows
4
Mounting Type
Cable Mount
Series
AMP SUPERSEAL
Width
34.55mm
Housing Material
PET
Depth
32.15mm
Страна на произход
China
Детайли за продукта
TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly
Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.
Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.
Applications
• Industrial controls
• Networking systems
• Some household appliances
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
€ 10,59
€ 10,59 Всеки (ex VAT)
1
€ 10,59
€ 10,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 10,59 |
15 - 49 | € 9,61 |
50 - 99 | € 8,85 |
100 - 249 | € 8,15 |
250+ | € 7,70 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
34
Gender
Male
Number Of Rows
4
Mounting Type
Cable Mount
Series
AMP SUPERSEAL
Width
34.55mm
Housing Material
PET
Depth
32.15mm
Страна на произход
China
Детайли за продукта
TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly
Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.
Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.
Applications
• Industrial controls
• Networking systems
• Some household appliances
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.