Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 718-8481Марка: TE Connectivity№ по каталога на производителя: 390088-2
brand-logo

Технически документи

Спецификации

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

2.44mm

Depth

6.27mm

Series

AMPMODU

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Детайли за продукта

TE Connectivity AMPMODU 2 Position Novo Low Profile Dual Beam Shunt

AMPMODU 2 position Novo low profile stackable dual beam shunt constructed from one piece. The housings of these Novo low profile handle shunts are made from UL 94V-0 rated black glass filled polyester.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,47

€ 1,495 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Изберете тип опаковка

€ 7,47

€ 1,495 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

2.44mm

Depth

6.27mm

Series

AMPMODU

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Детайли за продукта

TE Connectivity AMPMODU 2 Position Novo Low Profile Dual Beam Shunt

AMPMODU 2 position Novo low profile stackable dual beam shunt constructed from one piece. The housings of these Novo low profile handle shunts are made from UL 94V-0 rated black glass filled polyester.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от