Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 718-8488Марка: TE Connectivity№ по каталога на производителя: 390088-1Distrelec Article No.: 30305993
brand-logo

Технически документи

Спецификации

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

2.44mm

Depth

6.27mm

Series

AMPMODU

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Детайли за продукта

Accessories

A range of TE Connectivity accessories for the AMPMODU IV series connectors.

509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
788-0946 Keying Plug with 1.78 mm [0.07 in.] long peg for use with Mod IV housings 0.645 in. high only
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9741 Keying Plug, red Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9744 Keying Plug, green Polyamid 6.6 Mod IV for use with Mod IV housings see 718-9359 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
78-1021 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with 10 to 18 ways
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,72

€ 0,744 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Изберете тип опаковка

€ 3,72

€ 0,744 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

2.44mm

Depth

6.27mm

Series

AMPMODU

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Детайли за продукта

Accessories

A range of TE Connectivity accessories for the AMPMODU IV series connectors.

509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
788-0946 Keying Plug with 1.78 mm [0.07 in.] long peg for use with Mod IV housings 0.645 in. high only
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9741 Keying Plug, red Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
668-9744 Keying Plug, green Polyamid 6.6 Mod IV for use with Mod IV housings see 718-9359 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
78-1021 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with 10 to 18 ways
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch

2.54mm TE Connectivity AMPMODU Mod IV Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от