Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 22D, Wire Size 22 AWG

Номер на артикул на RS: 909-8107Марка: TE Connectivity№ по каталога на производителя: 38941-22L
brand-logo

Технически документи

Спецификации

Gender

Male

Contact Size

22D

Wire Size

22 AWG

Termination Method

Crimp

For Use With

Circular Connector

Current Rating

5A

Contact Plating

Gold

Contact Material

Copper Alloy

Mounting Type

Cable Mount

Детайли за продукта

TE Connectivity M39029 Pin and Socket Contacts

A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.

TE Connectivity MIL-C -38999 Accessories

Информацията за складовите наличности временно не е налична.

€ 3,72

€ 0,372 Each (In a Pack of 10) (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 22D, Wire Size 22 AWG

€ 3,72

€ 0,372 Each (In a Pack of 10) (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 22D, Wire Size 22 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 490€ 0,372€ 3,72
500+€ 0,335€ 3,35

Технически документи

Спецификации

Gender

Male

Contact Size

22D

Wire Size

22 AWG

Termination Method

Crimp

For Use With

Circular Connector

Current Rating

5A

Contact Plating

Gold

Contact Material

Copper Alloy

Mounting Type

Cable Mount

Детайли за продукта

TE Connectivity M39029 Pin and Socket Contacts

A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.

TE Connectivity MIL-C -38999 Accessories