TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 400mA Idc Q:34

Номер на артикул на RS: 532-3011Марка: TE Connectivity№ по каталога на производителя: 36501JR10JTDG
brand-logo

Технически документи

Спецификации

Inductance

100 nH

Maximum dc Current

400mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

580mΩ

Series

3650

Maximum Self Resonant Frequency

1.4GHz

Minimum Quality Factor

34

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Tyco 0603 3650 Series Wire Wound Inductors

0603 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,86

€ 0,386 Each (In a Pack of 10) (ex VAT)

TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 400mA Idc Q:34
Изберете тип опаковка

€ 3,86

€ 0,386 Each (In a Pack of 10) (ex VAT)

TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 400mA Idc Q:34
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,386€ 3,86
100 - 240€ 0,279€ 2,79
250 - 490€ 0,262€ 2,62
500 - 990€ 0,249€ 2,48
1000+€ 0,237€ 2,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

100 nH

Maximum dc Current

400mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

580mΩ

Series

3650

Maximum Self Resonant Frequency

1.4GHz

Minimum Quality Factor

34

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Tyco 0603 3650 Series Wire Wound Inductors

0603 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more