Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
For Use With
Miniature Rectangular Connector Housing
Series
Miniature Rectangular
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.9mm²
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
4mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Детайли за продукта
TE Connectivity Miniature Rectangular (MR) Contacts
Miniature Rectangular (MR) contacts made from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.
TE Connectivity Miniature Rectangular (MR)
€ 122,72
€ 0,123 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1000
€ 122,72
€ 0,123 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 2900 | € 0,123 | € 12,27 |
3000 - 7400 | € 0,095 | € 9,47 |
7500 - 14900 | € 0,074 | € 7,36 |
15000+ | € 0,071 | € 7,13 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
For Use With
Miniature Rectangular Connector Housing
Series
Miniature Rectangular
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.9mm²
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
4mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Детайли за продукта
TE Connectivity Miniature Rectangular (MR) Contacts
Miniature Rectangular (MR) contacts made from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.