TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 12 Way, 3 Row

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
6.35mm
Gender
Female
Mounting Type
Panel Mount
Series
Universal MATE-N-LOK
For Use With
Centerline Splash Proof/Sealed Connector
Body Orientation
Straight
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
6.35 mm pitch
Free hanging or panel mount receptacle style connector
Nylon housing material
UL94V-0, UL94V-2 flammability rating
Snap-lock latches to ensure a quick release
Polarisation to ensure accurate mating
Robust and reliable
Applications:
Consumer Electronics
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
€ 4,34
€ 0,868 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,34
€ 0,868 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 0,868 | € 4,34 |
100 - 370 | € 0,658 | € 3,29 |
375 - 1495 | € 0,563 | € 2,82 |
1500 - 2995 | € 0,478 | € 2,39 |
3000+ | € 0,435 | € 2,18 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
6.35mm
Gender
Female
Mounting Type
Panel Mount
Series
Universal MATE-N-LOK
For Use With
Centerline Splash Proof/Sealed Connector
Body Orientation
Straight
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
6.35 mm pitch
Free hanging or panel mount receptacle style connector
Nylon housing material
UL94V-0, UL94V-2 flammability rating
Snap-lock latches to ensure a quick release
Polarisation to ensure accurate mating
Robust and reliable
Applications:
Consumer Electronics
Commercial usage
Power supplies
HVAC
Lighting
Portable devices