TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 20AWG Min, 14AWG Max

Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
For Use With
Universal MATE-N-LOK Connector Housing
Series
Universal MATE-N-LOK
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
14AWG
Contact Material
Brass
Maximum Wire Size (AWG)
14AWG
Детайли за продукта
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
€ 5,55
€ 0,055 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 5,55
€ 0,055 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,055 | € 5,55 |
1000 - 2900 | € 0,039 | € 3,93 |
3000+ | € 0,037 | € 3,70 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
For Use With
Universal MATE-N-LOK Connector Housing
Series
Universal MATE-N-LOK
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
14AWG
Contact Material
Brass
Maximum Wire Size (AWG)
14AWG
Детайли за продукта
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.