TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket, 6-Contact, 6.35mm Pitch, Solder

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
6
Pitch
6.35mm
Type
Power
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
19A
Voltage Rating
600 V
Series
Universal MATE-N-LOK
Contact Material
Bronze
Детайли за продукта
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.
Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range
€ 0,69
€ 0,69 Всеки (ex VAT)
Стандарт
1
€ 0,69
€ 0,69 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 0,69 |
25 - 99 | € 0,61 |
100 - 499 | € 0,50 |
500 - 999 | € 0,43 |
1000+ | € 0,39 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
6
Pitch
6.35mm
Type
Power
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
19A
Voltage Rating
600 V
Series
Universal MATE-N-LOK
Contact Material
Bronze
Детайли за продукта
TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers
A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.
Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm
Approvals
UL, CSA