Технически документи
Спецификации
Brand
TE ConnectivityResistance
24Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Thailand
€ 399,34
€ 0,20 Each (On a Reel of 2000) (ex VAT)
2000
€ 399,34
€ 0,20 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityResistance
24Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Thailand