TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

Номер на артикул на RS: 842-056Марка: TE Connectivity№ по каталога на производителя: 34160
brand-logo

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.34mm

Outer Ring Diameter

8.71mm

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

22.12mm

Страна на произход

United States

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 16,62

€ 0,166 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

€ 16,62

€ 0,166 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,166€ 16,62
500 - 2400€ 0,141€ 14,08
2500 - 4900€ 0,117€ 11,66
5000 - 9900€ 0,105€ 10,50
10000+€ 0,099€ 9,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.34mm

Outer Ring Diameter

8.71mm

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

22.12mm

Страна на произход

United States

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от