Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

Номер на артикул на RS: 841-946Марка: TE Connectivity№ по каталога на производителя: 34150
brand-logo

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size (mm²)

0.26mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

27.69mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 37,56

€ 0,376 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

€ 37,56

€ 0,376 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,376€ 37,56
500+€ 0,323€ 32,33
Може да се интересувате от

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size (mm²)

0.26mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Overall Length

27.69mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от