Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG

Номер на артикул на RS: 136-1711Марка: TE Connectivity№ по каталога на производителя: 34136
brand-logo

Технически документи

Спецификации

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

22.1mm

Diameter

5.84mm

Insulation

Insulated

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Страна на произход

United States

Детайли за продукта

TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 519,97

€ 1,04 Each (In a Box of 500) (ex VAT)

TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG

€ 519,97

€ 1,04 Each (In a Box of 500) (ex VAT)

TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

22.1mm

Diameter

5.84mm

Insulation

Insulated

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Страна на произход

United States

Детайли за продукта

TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от