Технически документи
Спецификации
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
19.3mm
Diameter
3.56mm
Insulation
Insulated
Colour
Red
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Детайли за продукта
TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
€ 24,28
€ 0,243 Each (In a Pack of 100) (ex VAT)
100
€ 24,28
€ 0,243 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivitySplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
19.3mm
Diameter
3.56mm
Insulation
Insulated
Colour
Red
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Детайли за продукта
TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²