TE Connectivity, PIDG Insulated Ring Terminal, M16 (5/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Номер на артикул на RS: 795-1968Марка: TE Connectivity№ по каталога на производителя: 324615
brand-logo

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

16.66mm

Outer Ring Diameter

31.75mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M16 (5/8)

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.07mm

Overall Length

56.36mm

Страна на произход

United States

Детайли за продукта

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals

€ 4,80

€ 4,80 Всеки (ex VAT)

TE Connectivity, PIDG Insulated Ring Terminal, M16 (5/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

€ 4,80

€ 4,80 Всеки (ex VAT)

TE Connectivity, PIDG Insulated Ring Terminal, M16 (5/8) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 4,80
5 - 24€ 4,57
25+€ 4,36

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

16.66mm

Outer Ring Diameter

31.75mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M16 (5/8)

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.07mm

Overall Length

56.36mm

Страна на произход

United States

Детайли за продукта

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals