Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, M6 Stud Size, 16.8mm² to 26.7mm² Wire Size, Yellow

Номер на артикул на RS: 795-6424Марка: TE Connectivity№ по каталога на производителя: 324050
brand-logo

Технически документи

Спецификации

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

13.87mm

Minimum Wire Size mm²

16.8mm²

Maximum Wire Size mm²

26.7mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Stud Size

M6

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.22mm

Overall Length

46.02mm

Страна на произход

United States

Детайли за продукта

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, M6 Stud Size, 16.8mm² to 26.7mm² Wire Size, Yellow
Изберете тип опаковка

P.O.A.

TE Connectivity, TERMINYL Insulated Crimp Ring Terminal, M6 Stud Size, 16.8mm² to 26.7mm² Wire Size, Yellow
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

13.87mm

Minimum Wire Size mm²

16.8mm²

Maximum Wire Size mm²

26.7mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Stud Size

M6

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.22mm

Overall Length

46.02mm

Страна на произход

United States

Детайли за продукта

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range

Може да се интересувате от