Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Parallel Wire Splice Connector, Nickel Plated 12 → 10 AWG

Номер на артикул на RS: 397-5632Марка: TE Connectivity№ по каталога на производителя: 323754Distrelec Article No.: 30265079
brand-logo

Технически документи

Спецификации

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

8.46mm

Insulation

Uninsulated

Contact Material

Copper

Contact Plating

Nickel

CAD Drawing

3D CAD Model

Страна на произход

United States

Детайли за продукта

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices

SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices

Може да се интересувате от
RS PRO Butt Wire Splice Connector, Uninsulated, Tin 6 mm²
€ 0,497Each (In a Pack of 25) (ex VAT)
TE Connectivity Parallel Wire Splice Connector 12 → 10 AWG
€ 2,098Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,55

€ 0,555 Each (In a Pack of 10) (ex VAT)

TE Connectivity Parallel Wire Splice Connector, Nickel Plated 12 → 10 AWG

€ 5,55

€ 0,555 Each (In a Pack of 10) (ex VAT)

TE Connectivity Parallel Wire Splice Connector, Nickel Plated 12 → 10 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Butt Wire Splice Connector, Uninsulated, Tin 6 mm²
€ 0,497Each (In a Pack of 25) (ex VAT)
TE Connectivity Parallel Wire Splice Connector 12 → 10 AWG
€ 2,098Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Splice Type

Parallel

Wire Size

12 → 10 AWG

Overall Length

8.46mm

Insulation

Uninsulated

Contact Material

Copper

Contact Plating

Nickel

CAD Drawing

3D CAD Model

Страна на произход

United States

Детайли за продукта

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices

SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices

Може да се интересувате от
RS PRO Butt Wire Splice Connector, Uninsulated, Tin 6 mm²
€ 0,497Each (In a Pack of 25) (ex VAT)
TE Connectivity Parallel Wire Splice Connector 12 → 10 AWG
€ 2,098Each (In a Pack of 10) (ex VAT)