Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, STRATO-THERM Parallel Splice Connector, Uninsulated, Nickel 22 → 16 AWG

Номер на артикул на RS: 161-4275Марка: TE Connectivity№ по каталога на производителя: 323030
brand-logo

Технически документи

Спецификации

Splice Type

Parallel

Minimum Wire Size mm²

0.3mm²

Wire Size

22 → 16 AWG

Maximum Wire Size mm²

1.42mm²

Overall Length

7.65mm

Diameter

3.58mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.84mm

Детайли за продукта

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices

SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 292,06

€ 292,06 1 Box of 1000 (ex VAT)

TE Connectivity, STRATO-THERM Parallel Splice Connector, Uninsulated, Nickel 22 → 16 AWG

€ 292,06

€ 292,06 1 Box of 1000 (ex VAT)

TE Connectivity, STRATO-THERM Parallel Splice Connector, Uninsulated, Nickel 22 → 16 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Splice Type

Parallel

Minimum Wire Size mm²

0.3mm²

Wire Size

22 → 16 AWG

Maximum Wire Size mm²

1.42mm²

Overall Length

7.65mm

Diameter

3.58mm

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.84mm

Детайли за продукта

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices

SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more