TE Connectivity, Budget Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.8mm² Wire Size

Номер на артикул на RS: 795-2103Марка: TE Connectivity№ по каталога на производителя: 321576
brand-logo

Технически документи

Спецификации

Series

Budget

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

12.7mm

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.8mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

M6 (1/4)

Contact Plating

Tin

Contact Material

Copper

Thickness

1.14mm

Overall Length

24.38mm

Страна на произход

United States

Детайли за продукта

TE Connectivity SOLISTRAND Flag Ring Tongue Crimp Terminals

SOLISTRAND flag style ring tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND flag style ring tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these flag style SOLISTRAND ring tongue terminals makes the insertion of wires easier.

TE Connectivity SOLISTRAND Terminals and Splices

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity, Budget Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.8mm² Wire Size

P.O.A.

TE Connectivity, Budget Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.8mm² Wire Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

Budget

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

12.7mm

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.8mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

M6 (1/4)

Contact Plating

Tin

Contact Material

Copper

Thickness

1.14mm

Overall Length

24.38mm

Страна на произход

United States

Детайли за продукта

TE Connectivity SOLISTRAND Flag Ring Tongue Crimp Terminals

SOLISTRAND flag style ring tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND flag style ring tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these flag style SOLISTRAND ring tongue terminals makes the insertion of wires easier.

TE Connectivity SOLISTRAND Terminals and Splices

Може да се интересувате от