Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, PIDG Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, Blue

Номер на артикул на RS: 457-5031Марка: TE Connectivity№ по каталога на производителя: 32056
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

9.53mm

Minimum Wire Size mm²

1.25mm²

Minimum Wire Size (mm²)

1.25mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Overall Length

23.06mm

Contact Material

Copper

Страна на произход

United States

Детайли за продукта

TE Connectivity PIDG Spade Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Designed enables a reliable and uniform crimp

Product Application Information

These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals

Информацията за складовите наличности временно не е налична.

€ 53,39

€ 0,534 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PIDG Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, Blue

€ 53,39

€ 0,534 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PIDG Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M4 Stud Size Nylon, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,534€ 53,38
500 - 900€ 0,463€ 46,34
1000+€ 0,44€ 44,00

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

9.53mm

Minimum Wire Size mm²

1.25mm²

Minimum Wire Size (mm²)

1.25mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Overall Length

23.06mm

Contact Material

Copper

Страна на произход

United States

Детайли за продукта

TE Connectivity PIDG Spade Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Designed enables a reliable and uniform crimp

Product Application Information

These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals