BUT SPLICE RED

Номер на артикул на RS: 448-115Марка: TE Connectivity№ по каталога на производителя: 320559
brand-logo

Технически документи

Спецификации

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

32.13mm

Diameter

3.18mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

BUT SPLICE RED

P.O.A.

Each (In a Pack of 50) (ex VAT)

BUT SPLICE RED
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

32.13mm

Diameter

3.18mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от