Технически документи
Спецификации
Brand
TE ConnectivityFor Use With
II MULTILOCK Connector
Series
MULTILOCK 040 II
Body Orientation
Straight
Gender
Male
Number Of Contacts
24
Width
21.7mm
Depth
21mm
Housing Material
PBT
Детайли за продукта
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
Compact design
Very durable
High density 2.5mm pitch
Contacts protected from any rocking action
Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
Powertrain systems
Safety and security systems
Convince systems (AC, Radios, heated seats)
Driver information
Body & chassis systems
TE Connectivity MULTILOCK Connectors and Contacts
€ 1,59
€ 1,59 Всеки (ex VAT)
Стандарт
1
€ 1,59
€ 1,59 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityFor Use With
II MULTILOCK Connector
Series
MULTILOCK 040 II
Body Orientation
Straight
Gender
Male
Number Of Contacts
24
Width
21.7mm
Depth
21mm
Housing Material
PBT
Детайли за продукта
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
Compact design
Very durable
High density 2.5mm pitch
Contacts protected from any rocking action
Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
Powertrain systems
Safety and security systems
Convince systems (AC, Radios, heated seats)
Driver information
Body & chassis systems