TE Connectivity Crimp Extraction Tool, CPC, M Series, Crimp Contact, Contact size 26 → 14AWG

Технически документи
Спецификации
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
Crimp
Contact Size
26 → 14AWG
Series
CPC, M
Distrelec Product Id
11085568
Страна на произход
India
Детайли за продукта
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
Operating Temperature Range: -55 – 90 °C
Contact Base Material: Brass
Contact Current Rating (Max) (A): 13
Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
Insertion & Extraction Tool Type: Contact Extraction
Insertion & Extraction Tool Application: Contact-to-Housing
€ 20,36
€ 20,36 Всеки (ex VAT)
1
€ 20,36
€ 20,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 20,36 |
25 - 74 | € 16,92 |
75 - 199 | € 15,82 |
200 - 399 | € 14,27 |
400+ | € 13,09 |
Технически документи
Спецификации
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
Crimp
Contact Size
26 → 14AWG
Series
CPC, M
Distrelec Product Id
11085568
Страна на произход
India
Детайли за продукта
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
Operating Temperature Range: -55 – 90 °C
Contact Base Material: Brass
Contact Current Rating (Max) (A): 13
Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
Insertion & Extraction Tool Type: Contact Extraction
Insertion & Extraction Tool Application: Contact-to-Housing