Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 1.27mm Pitch 68 Way PLCC Socket

Номер на артикул на RS: 718-5237Марка: TE Connectivity№ по каталога на производителя: 3-822516-5
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

250 V ac

Termination Method

Solder

Housing Material

Thermoplastic

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 1.27mm Pitch 68 Way PLCC IC Socket
€ 2,215Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity 1.27mm Pitch 68 Way PLCC Socket
Изберете тип опаковка

P.O.A.

TE Connectivity 1.27mm Pitch 68 Way PLCC Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 1.27mm Pitch 68 Way PLCC IC Socket
€ 2,215Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Gender

Female

Number Of Contacts

68

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

250 V ac

Termination Method

Solder

Housing Material

Thermoplastic

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ASSMANN WSW 1.27mm Pitch 68 Way PLCC IC Socket
€ 2,215Each (In a Pack of 5) (ex VAT)