Технически документи
Спецификации
Brand
TE ConnectivityType
Flag Terminal
Series
Ultra-Fast .187
Minimum Wire Size mm²
1.3mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Width
4.75mm
Tab Thickness
0.51mm
Tab Size
4.75 x 0.51mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
16.05mm
Страна на произход
United States
Детайли за продукта
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
€ 9,33
€ 0,187 Each (In a Pack of 50) (ex VAT)
50
€ 9,33
€ 0,187 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 50 | € 0,187 | € 9,33 |
100 - 200 | € 0,182 | € 9,09 |
250 - 450 | € 0,177 | € 8,85 |
500 - 950 | € 0,171 | € 8,56 |
1000+ | € 0,168 | € 8,38 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Flag Terminal
Series
Ultra-Fast .187
Minimum Wire Size mm²
1.3mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Width
4.75mm
Tab Thickness
0.51mm
Tab Size
4.75 x 0.51mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
16.05mm
Страна на произход
United States
Детайли за продукта
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2