Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Connector, 4 Contacts, Panel Mount, Socket, Male, IP68

Номер на артикул на RS: 892-0202Марка: TE Connectivity№ по каталога на производителя: 3-2271136-2
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V

Mating Type

Quick Connect

Housing Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

M12 D Code Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard D-Coding for field bus and Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• Protected to IP67
• D-Coding

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Connector, 4 Contacts, Panel Mount, Socket, Male, IP68

P.O.A.

TE Connectivity Connector, 4 Contacts, Panel Mount, Socket, Male, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V

Mating Type

Quick Connect

Housing Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

M12 D Code Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard D-Coding for field bus and Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• Protected to IP67
• D-Coding

Може да се интересувате от