Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Plug In Automotive Relay, 12V dc Coil, 15/10A Switching Current, SPDT

Номер на артикул на RS: 277-7217Марка: TE Connectivity№ по каталога на производителя: 3-1904022-2Distrelec Article No.: 30221387
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

15/10A

Terminal Type

Plug In

Maximum Switching Voltage DC

12V dc

Maximum Switching Voltage (DC)

12V dc

Length

28.5mm

Coil Resistance

85 Ω

Coil Power

1.7W

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Series

Power Relay B

Height

36.8mm

Width

28.5mm

Dimensions

28.5 x 28.5 x 36.8mm

Application

Battery Disconnection, Power Distribution, Rear Window Defogger

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,12

€ 8,12 Всеки (ex VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil, 15/10A Switching Current, SPDT

€ 8,12

€ 8,12 Всеки (ex VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil, 15/10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,12
10 - 24€ 7,78
25 - 49€ 7,46
50 - 99€ 7,07
100+€ 6,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

15/10A

Terminal Type

Plug In

Maximum Switching Voltage DC

12V dc

Maximum Switching Voltage (DC)

12V dc

Length

28.5mm

Coil Resistance

85 Ω

Coil Power

1.7W

Contact Material

Silver Alloy

Standards Met

RoHS Compliant

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Series

Power Relay B

Height

36.8mm

Width

28.5mm

Dimensions

28.5 x 28.5 x 36.8mm

Application

Battery Disconnection, Power Distribution, Rear Window Defogger

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more