Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
12.19mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
€ 5,04
€ 5,04 Всеки (ex VAT)
Стандарт
1
€ 5,04
€ 5,04 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
12.19mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support