TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

Номер на артикул на RS: 710-9744Марка: TE Connectivity№ по каталога на производителя: 3-1825136-2
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

0.4 VA Max @ 20 V ac/dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

12.19mm

Actuator Material

Phenolic

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Детайли за продукта

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
Изберете тип опаковка

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

0.4 VA Max @ 20 V ac/dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

12.19mm

Actuator Material

Phenolic

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Детайли за продукта

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от