Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120V
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
€ 7,47
€ 7,47 Всеки (ex VAT)
1
€ 7,47
€ 7,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120V
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support