Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
31
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
PCB
Gender
Female
Contact Position
Top
Termination Type
SMT
Insertion Force
ZIF
Current Rating
500mA
Number Of Rows
1
Contact Plating
Gold
Minimum Operating Temperature
-85°C
Maximum Operating Temperature
-40°C
Housing Material
Thermoplastic
Страна на произход
China
€ 8,56
€ 1,711 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,56
€ 1,711 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,711 | € 8,56 |
50 - 95 | € 1,597 | € 7,98 |
100 - 245 | € 1,442 | € 7,21 |
250+ | € 1,307 | € 6,53 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
31
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
PCB
Gender
Female
Contact Position
Top
Termination Type
SMT
Insertion Force
ZIF
Current Rating
500mA
Number Of Rows
1
Contact Plating
Gold
Minimum Operating Temperature
-85°C
Maximum Operating Temperature
-40°C
Housing Material
Thermoplastic
Страна на произход
China