Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 20kΩ Thin Film Resistor 0.25W ±0.1% 3-1676913-0

Номер на артикул на RS: 137-2601Марка: TE Connectivity№ по каталога на производителя: 3-1676913-0
brand-logo

Технически документи

Спецификации

Resistance

20kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Страна на произход

India

Детайли за продукта

TE Connectivity R Series of Precision Metal Film Fixed Resistors

The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.

Features & Benefits

Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 224,10

€ 0,224 Each (In a Box of 1000) (ex VAT)

TE Connectivity 20kΩ Thin Film Resistor 0.25W ±0.1% 3-1676913-0

€ 224,10

€ 0,224 Each (In a Box of 1000) (ex VAT)

TE Connectivity 20kΩ Thin Film Resistor 0.25W ±0.1% 3-1676913-0
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
1000 - 1000€ 0,224€ 224,10
2000+€ 0,21€ 210,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

20kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Страна на произход

India

Детайли за продукта

TE Connectivity R Series of Precision Metal Film Fixed Resistors

The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.

Features & Benefits

Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more